The 74HC125PW is a 14-pin TSSOP automotive bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features 4 functions and a propagation delay of 30ns. The device is designed to withstand a supply voltage of 2V to 6V and has a load capacitance of 50pF. It is suitable for use in automotive applications and is packaged in a TSSOP-14 package.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC125PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.