
The Nexperia 74HC125PW-Q100J is a 14-pin TSSOP-14 logic IC with 4 functions, operating over a temperature range of -40°C to 125°C. It has a propagation delay of 150ns and is designed for automotive applications. The device is supplied with a nominal voltage of 5V, a maximum voltage of 6V, and a minimum voltage of 2V. It meets the AEC-Q100 screening level and is packaged in a 4.4mm x 5mm plastic package.
Nexperia 74HC125PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC125PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.