The 74HC126PW-Q100J is a dual bus driver from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compatible with AEC-Q100 standards. This device features a 14-pin TSSOP package and supports supply voltages between 2V and 6V. With a propagation delay of 150ns, it is suitable for high-speed applications. The device is part of the HC/UH family and is a member of the buffers and line drivers category.
Sign in to ask questions about the Nexperia 74HC126PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC126PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC126PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.