
The Nexperia 74HC132D,653 is a dual NAND gate IC with 14 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 38ns. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. It is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Nexperia 74HC132D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC132D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC132D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.