
Automotive-grade 3-to-8 decoder/demultiplexer IC featuring 16 terminals in a 16-pin SO package (R-PDSO-G16). Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V, supporting a range of 2V to 6V. Offers inverted output polarity and a propagation delay of 225ns with a 50pF load capacitance.
Sign in to ask questions about the Nexperia 74HC138D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC138D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC138D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.