
The 74HC138 is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a TSSOP-16 package. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 225ns. It is suitable for automotive applications and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HC138PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC138PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.