The Nexperia 74HC14BQ is a 14-channel quad inverter with a supply voltage range of 5V to 6V. It features a propagation delay of 190ns and is packaged in a 14-pin HVQCCN. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The 74HC14BQ is a member of the HC/UH logic family and is designed for use in a variety of digital circuits.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC14BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |