
The 74HC14BQ,115 is a 14-channel inverter logic IC from Nexperia. It operates within a supply voltage range of 2V to 6V and features a propagation delay of 190ns. The device is packaged in a 14-pin HVQCCN package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC has a quad terminal position and is available from Nexperia.
Sign in to ask questions about the Nexperia 74HC14BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC14BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.