
CMOS Hex Schmitt Trigger Inverter IC featuring six independent inverter functions. Operating across a wide temperature range of -40°C to 125°C, this logic component supports supply voltages from 2V to 6V, with a nominal 5V. It offers a propagation delay of 190ns and is housed in a 14-pin SOIC package (JEDEC R-PDSO-G14) with dual terminal positions.
Sign in to ask questions about the Nexperia 74HC14D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC14D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.