The Nexperia 74HC14PW is a 14-channel dual inverter logic IC with a supply voltage range of 2V to 6V. It features a propagation delay of 190ns and is packaged in a TSSOP-14 package. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The 74HC14PW is a member of the HC/UH logic family and is designed for use in a variety of digital circuits.
Nexperia 74HC14PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC14PW to view detailed technical specifications.
No datasheet is available for this part.