The 74HC153DB is a 16-channel dual multiplexer from Nexperia with a supply voltage range of 2V to 6V and a propagation delay of 45ns. It is packaged in a 16-pin SSOP package and is suitable for use in automotive applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a member of the HC/UH logic IC family and has a true output polarity.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC153DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 45 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.