
The Nexperia 74HC153PW,118 is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G16 and a pin count of 16. The device operates on a supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 220ns and a maximum output current of 0.004A. The device is packaged in a TSSOP-16 package and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74HC153PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC153PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 0.16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC153PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.