
The Nexperia 74HC153PW-Q100J is a 16-channel dual multiplexer with a supply voltage range of 2V to 6V and a propagation delay of 220ns. It is packaged in a TSSOP-14 package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 125°C and has a maximum power supply current of 0.16mA. It features 4 inputs and 1 output, with a load capacitance of 50pF and a maximum output current of 0.004A.
Sign in to ask questions about the Nexperia 74HC153PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC153PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 0.16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC153PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.