The 74HC154BQ,115 is a 24-channel quad multiplexer with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It has a propagation delay of 225ns and an operating temperature range of -40°C to 125°C. The device is packaged in a 24-pin HVQCCN package with a width of 3.5mm and a length of 5.5mm. It is classified as an automotive-grade logic IC and is suitable for use in high-reliability applications.
Sign in to ask questions about the Nexperia 74HC154BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC154BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC154BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.