The 74HC154PW is a 24-channel 1-function dual-in-line decoder/driver from Nexperia with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2 to 6V and has a propagation delay of 225ns. The device is packaged in a TSSOP-24 package and has a width of 4.4mm and a length of 7.8mm. It is designed for use in logic IC applications and is suitable for use in environments with temperatures ranging from -40 to 125°C.
Nexperia 74HC154PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.