
Automotive-grade 4-to-16 decoder/demultiplexer IC, featuring an inverted output polarity. This logic component operates within a supply voltage range of 2V to 6V, with a nominal 5V. It boasts a maximum operating temperature of 125°C and a minimum of -40°C. The 24-terminal TSSOP package, with dimensions of 7.8mm length and 4.4mm width, houses a single function with a typical propagation delay of 225ns and a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74HC154PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC154PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC154PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.