
The 74HC157BQ,115 is a 16-channel quad 2:1 multiplexer with a propagation delay of 38ns. It operates within a supply voltage range of 2V to 6V and has a temperature grade of AUTOMOTIVE. The device has 16 terminals and a pin count of 16, with 4 functions and 2 inputs. It is packaged in a HVQCCN package type with a width of 2.5mm and a length of 3.5mm.
Sign in to ask questions about the Nexperia 74HC157BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC157BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC157BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.