
The 74HC157D/S208,118 is a 16-pin surface mount logic multiplexer from Nexperia, packaged in a SO package with a maximum package length of 10mm, width of 4mm, and height of 1.45mm. It is designed for surface mount applications with a pin pitch of 1.27mm and is made of plastic. The device operates over a seated plane height of 1.75mm and is suitable for use in logic circuits.
Sign in to ask questions about the Nexperia 74HC157D/S208,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC157D/S208,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC157D/S208,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.