
The Nexperia 74HC157D/S71,118 is a 16-pin logic multiplexer in a surface mount SO package. It has a maximum package length of 10mm and a maximum package width of 4mm. The device is made of plastic and has a seated plane height of 1.75mm. It is designed for surface mount applications and has a pin pitch of 1.27mm.
Sign in to ask questions about the Nexperia 74HC157D/S71,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC157D/S71,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC157D/S71,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.