
The 74HC161D-Q100J is a 16-bit binary counter with a 4-bit output. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The counter has a propagation delay of 285ns and a maximum frequency of 18MHz. It is packaged in a SOP-16 package and is compliant with AEC-Q100 automotive standards.
Nexperia 74HC161D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 285 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC161D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.