
The 74HC164BQ-Q100X is a 14-bit serial-in parallel-out shift register with a supply voltage range of 2V to 6V and a maximum operating temperature of 125 degrees Celsius. It has 14 terminals in a quad terminal position and a JEDEC package code of R-PQCC-N14. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It has a propagation delay of 255 units and a maximum frequency of 24 MHz.
Sign in to ask questions about the Nexperia 74HC164BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC164BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC164BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.