
The 74HC164DB,112 is a dual 8-bit shift register from Nexperia with a maximum operating temperature of 125°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device operates within a supply voltage range of 2V to 6V and has a nominal supply voltage of 5V. It features a propagation delay of 255 and a load capacitance of 50. The shift register is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74HC164DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC164DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC164DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.