
8-bit parallel-in, serial-out shift register with complementary outputs. Features positive edge triggering and rightward count direction. Operates within a supply voltage range of 2V to 6V, with a nominal 5V. Housed in a 16-pin SOIC package (R-PDSO-G16) measuring 3.9mm width and 9.9mm length. Supports a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. Propagation delay is 250ns with a load capacitance of 50pF.
Nexperia 74HC165D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC165D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.