The 74HC174D-Q100 is a 16-bit D flip-flop integrated circuit with a propagation delay of 250ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a SOP-16 format and meets the AEC-Q100 automotive screening level. It is a member of the HC/UH logic IC family and has a true output polarity. The device is suitable for use in applications where high-speed data transfer is required.
Nexperia 74HC174D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.