
The Nexperia 74HC174PW-Q100J is a 16-channel D flip-flop logic IC with a temperature grade of AUTOMOTIVE and AEC-Q100 screening level. It operates within a supply voltage range of 2.2V to 6V and has a propagation delay of 250ns. The device is packaged in a 16-pin TSSOP and features a true output polarity. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nexperia 74HC174PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC174PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC174PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.