The 74HC175 is a 16-element D-Type bus interface flip-flop with HC logic, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of -40°C to 125°C. The device features a positive-edge triggering type and inverting/non-inverting polarity. It is manufactured using CMOS process technology and is compliant with Jedec MO-153 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HC175PW/S242,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-153 |
| Logic Family | HC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC175PW/S242,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.