The Nexperia 74HC191D,652 is a 16-bit binary counter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The counter has a propagation delay of 66ns and a maximum frequency of 13MHz. It operates on a supply voltage of 5V, 6V, or 2V and has a load capacitance of 50pF.
Nexperia 74HC191D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 13 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC191D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.