
The 74HC193 is a 16-bit binary counter with a bidirectional count direction and a positive edge trigger. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The counter is packaged in a TSSOP-16 package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The device has a propagation delay of 65ns and a maximum frequency of 13 MHz.
Nexperia 74HC193PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 65 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 13 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC193PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.