
The 74HC194D,652 is a 16-bit parallel-in-parallel-out shift register from Nexperia with a supply voltage range of 2-6V and a maximum operating temperature of 125°C. It features a JEDEC package code of R-PDSO-G16 and a pin count of 16. The device has a propagation delay of 44 units and a load capacitance of 50 units. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74HC194D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC194D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 44 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC194D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.