
The 74HC194D,653 is a 16-bit parallel-in/parallel-out shift register from Nexperia. It operates within a supply voltage range of 2 to 6V and can withstand temperatures up to 125°C. The device features a 16-pin SOP package and has a propagation delay of 44ns. It is designed for use in automotive applications and is suitable for use in systems requiring high-speed data transfer.
Sign in to ask questions about the Nexperia 74HC194D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC194D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 44 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC194D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.