The 74HC1G00GV is a 5-pin TSSOP NAND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for automotive applications and has a supply voltage range of 2V to 6V. The IC has a propagation delay of 135ns and features 2 inputs. It is packaged in a 5-pin TSSOP package with a width of 1.5mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC1G00GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.