
The 74HC1G00GV,125 is a dual input NAND gate with a propagation delay of 135ns. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a 5-pin TSSOP package with a width of 1.5mm and a length of 2.9mm. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE. The device has 2 inputs and 1 function, and is part of the HC/UH logic IC family.
Sign in to ask questions about the Nexperia 74HC1G00GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC1G00GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G00GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.