
The Nexperia 74HC1G00GV-Q100H is a 5-pin dual NAND gate logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 135. The IC is packaged in a TSOP package and is compliant with AEC-Q100. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74HC1G00GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G00GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.