
The 74HC1G08GW,125 is a 5-pin automotive AND gate logic IC with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 135ns. The IC is packaged in a TSSOP package and has a width of 1.25mm and a length of 2mm. It is suitable for use in automotive applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Nexperia 74HC1G08GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC1G08GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G08GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.