The 74HC1G125GV is a dual bus driver from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2V to 6V and a propagation delay of 150ns. The device is packaged in a 5-pin TSOP and is suitable for use in automotive applications. It has a true output polarity and is a member of the HC/UH logic IC family.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC1G125GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.