
The 74HC1G125GW-Q100H is a 5-pin TSSOP packaged bus driver from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a propagation delay of 150ns and is a single-port logic IC with a true output polarity. It can handle supply voltages between 2V and 6V and is part of the HC/UH family.
Nexperia 74HC1G125GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G125GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.