
The 74HC1G14GW-Q100H is a 5-pin inverter logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a propagation delay of 190ns and can handle supply voltages between 2 and 6V. It is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HC1G14GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1G14GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.