
The 74HC1G32GW-Q100 is a 5-pin TSSOP surface mount OR gate integrated circuit from Nexperia. It features a CMOS process technology and operates over a temperature range of -40 to 125°C. This logic gate has 2 input and 1 output and is part of the HC logic family. It is designed for surface mount applications and has a package length of 2.25mm, width of 1.35mm, and height of 1mm.
Sign in to ask questions about the Nexperia 74HC1G32GW-Q100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC1G32GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC1G32GW-Q100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.