
The 74HC1GU04GV,125 is a dual inverter logic IC with a propagation delay of 105ns. It has a supply voltage range of 2V to 6V and is suitable for operation from -40°C to 125°C. The device is packaged in a 5-pin TSOP package. It is designed for use in automotive applications and meets the requirements of the AUTOMOTIVE temperature grade.
Sign in to ask questions about the Nexperia 74HC1GU04GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC1GU04GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1GU04GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.