
The Nexperia 74HC1GU04GW-Q100 is a 5-pin TSSOP automotive inverter with a propagation delay of 105ns. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V, a maximum supply voltage of 6V, and a minimum supply voltage of 2V.
Nexperia 74HC1GU04GW-Q100,1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC1GU04GW-Q100,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.