The Nexperia 74HC238BQ-Q100 is a 16-channel quad 2-input multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a true output polarity and a propagation delay of 225 ns. The device is packaged in a 3.5 x 2.5 mm DHVQFN-16 package and is compliant with AEC-Q100. It operates from a supply voltage of 2 to 6 V and is suitable for use in automotive applications.
Nexperia 74HC238BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.