
The Nexperia 74HC238BQ-Q100X is a 16-channel quad 2-6V 5V CMOS decoder/demultiplexer with a propagation delay of 225ns. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a 16-pin HVQCCN package and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC238BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC238BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC238BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.