
The Nexperia 74HC240D-Q100,118 is a dual 4-bit bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a terminal position of dual and a JEDEC package code of R-PDSO-G20. The device has a width of 7.5mm and a length of 12.8mm, with 20 pins and 2 functions. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 150ns. The device is compliant with AEC-Q100 and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74HC240D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC240D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC240D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.