The 74HC240N is a dual 4-bit bus driver from Nexperia with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It is available in a 20-pin DIP package and is suitable for automotive applications due to its AEC-Q100 compliance. The device has a propagation delay of 150ns and features inverted output polarity. It is a logic IC of the HC/UH family and is used for buffering and line driving applications.
Nexperia 74HC240N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.