
The Nexperia 74HC244BQ-Q100,115 is a quad 20-pin bus driver with 2 ports and 4-bit logic. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V, maximum supply voltage of 6V, and minimum supply voltage of 2V. It features a propagation delay of 165ns and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74HC244BQ-Q100,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC244BQ-Q100,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC244BQ-Q100,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.