
The Nexperia 74HC244D is a dual 4-bit bus driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The IC has a width of 7.5mm and a length of 12.8mm, and it is available in an automotive temperature grade. It operates on a supply voltage of 5V, 6V, or 2V, and it has a propagation delay of 165ns.
Nexperia 74HC244D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.