The 74HC245BQ is a quad bus transceiver with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. It has 20 terminals and operates over a temperature range of -40 to 125 degrees Celsius. The device is available in a 20-pin DHVQFN package. It is a logic IC of the HC/UH family and has a propagation delay of 135 nanoseconds. The transceiver has 8-bit data and 2 ports, with true output polarity.
Nexperia 74HC245BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.