
The 74HC245N,652 is a 20-pin PDIP non-inverting bus transceiver from Nexperia. It features a CMOS process technology and a logic family of HC. The device has a 3-state output and operates over a temperature range of -40°C to 125°C. It is suitable for use in through-hole mounting applications and has a package length of 26.29mm, width of 6.4mm, and height of 3.2mm.
Sign in to ask questions about the Nexperia 74HC245N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC245N,652 technical specifications.
| Package/Case | PDIP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.29(Max) |
| Package Width (mm) | 6.4(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Logic Family | HC |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Polarity | Non-Inverting |
| Process Technology | CMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC245N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.