
The 74HC251DB,118 is a 16-channel multiplexer from Nexperia with a supply voltage range of 2V to 6V and a propagation delay of 62ns. It has a temperature grade of AUTOMOTIVE and is packaged in a SSOP-16 package. The device operates over a temperature range of -40°C to 125°C and has a logic IC type of MULTIPLEXER. It is a dual-in-line package with 16 terminals and a pin count of 16.
Sign in to ask questions about the Nexperia 74HC251DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC251DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 62 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC251DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.