
The Nexperia 74HC251PW,118 is a 16-channel multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with a width of 4.4mm and a length of 5mm. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 62ns. It is a logic IC type with a temperature grade of AUTOMOTIVE and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC251PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC251PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 62 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC251PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.